help desk software
MDM-21SBRPL56 by itt cannon
ITT CANNON Authorized Distributor

MDM-21SBRPL56

Conn Micro-d Rcpt 21POS R/a ...

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MDM-21SBRPL56 is a 21-contact socket (receptacle) Micro-D PCB connector from ITT Cannon's MDM-PCB series, designed for high-density interconnect applications. It features a right angle (BR) PCB termination configuration with jackpost (P) mounting hardware and a modified termination tail length of 0.150" (3.81 mm) per the L56 code. The connector utilizes a Liquid Crystal Polymer (LCP) insulator material and offers 0.050" contact spacing in a metal shell construction. Key electrical specifications include dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and contact resistance of 8 milliohms maximum at 3 amps. This connector is ideal for use with flex circuitry, flat cable, printed circuit boards, and multi-layer boards in board-to-board, board-to-cable, and cable-to-cable applications requiring high reliability.

Search Keywords: MDM21SBRPL56

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDM-21SBRPL56
Alias/AKA:
096515-0617
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Arrangement:
21 Contact

FREQUENTLY ASKED QUESTIONS

Is MDM-21SBRPL56 RoHS compliant?

No, MDM-21SBRPL56 is not RoHS compliant.

What is the lead time for MDM-21SBRPL56?

The standard lead time for MDM-21SBRPL56 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
3
$744.88
5
$473.22
8
$312.19
10 +
$305.95

Tools/3D Models

Product Guides