help desk software
MDM-15SBSPT-A30 by itt cannon
ITT CANNON Authorized Distributor

MDM-15SBSPT-A30

Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Straight Through Hole ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MDM-15SBSPT-A30 is a 15-contact Micro-D PCB socket connector designed for high-density, high-reliability board-to-board, board-to-cable, and cable-to-cable applications. It features a metal shell with black anodize (A30) finish, socket (receptacle) contacts, and straight board (BS) termination with jackpost mounting hardware. The connector utilizes Liquid Crystal Polymer (LCP) insulator material and offers 0.050" (1.27 mm) contact spacing with a 0.100" x 0.100" (2.54 mm x 2.54 mm) grid pattern. It is rated for 500 mating cycles, withstands vibration up to 20 G's, physical shock up to 50 G's, and operates over a temperature range of -55°C to +125°C. This connector is ideal for flex circuitry, flat cable, and printed circuit board applications requiring miniature, reliable interconnect solutions.

Search Keywords: MDM15SBSPTA30

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDM-15SBSPT-A30
Alias/AKA:
096513-1002
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is MDM-15SBSPT-A30 RoHS compliant?

No, MDM-15SBSPT-A30 is not RoHS compliant.

What is the lead time for MDM-15SBSPT-A30?

The standard lead time for MDM-15SBSPT-A30 is approximately 38 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
3
$910.86
5
$578.66
8
$381.76
10 +
$374.12

Tools/3D Models

Product Guides