MDM-100SBSM17TL57 by itt cannon
ITT CANNON Authorized Distributor

MDM-100SBSM17TL57

Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

097391-0467 is a microminiature connector component designed for use with ITT Cannon's MDM series Micro-D connectors. The MDM series features 0.050" (1.27 mm) contact spacing and is available in various shell sizes including 9, 15, 21, 25, 31, 37, 51, and 100 contacts. These connectors are designed for harsh environment applications in aerospace, defense, industrial, transportation, and medical markets. The product line includes options for electroless nickel or cadmium over nickel plating and features interfacial seals and microsocket connector receptacles for reliable connections.

Search Keywords: MDM100SBSM17TL57

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDM-100SBSM17TL57
Alias/AKA:
097391-0467
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Arrangement:
100 Contact

FREQUENTLY ASKED QUESTIONS

Is MDM-100SBSM17TL57 RoHS compliant?

No, MDM-100SBSM17TL57 is not RoHS compliant.

What is the lead time for MDM-100SBSM17TL57?

The standard lead time for MDM-100SBSM17TL57 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$3,209.33
3
$3,201.30
5
$1,962.09
8
$1,252.12
10 +
$1,227.08

Tools/3D Models

Product Guides