M83513/20-G03CP by itt cannon
ITT CANNON Authorized Distributor

M83513/20-G03CP

D Microminiature Connector - 51 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT Cannon M83513/20-G03CP is a high-quality microminiature connector designed for precise and reliable electrical connections. This female connector features 51 contacts with a 0.05 inch pitch, making it ideal for applications where space is limited. The connector is equipped with solder terminals and a #2-56 thread size, providing a secure and durable connection. The receptacle design allows for easy mating with corresponding male connectors. Trust ITT Cannon for your microminiature connector needs.

Search Keywords: M8351320G03CP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M83513/20-G03CP
Alias/AKA:
154181-0043-MS
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Gender:
RCP
Contact Plating:
Gold

FREQUENTLY ASKED QUESTIONS

Is M83513/20-G03CP RoHS compliant?

No, M83513/20-G03CP is not RoHS compliant.

What is the lead time for M83513/20-G03CP?

The standard lead time for M83513/20-G03CP is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 31

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$224.18
3
$221.14
5
$220.59
10
$219.68
20 +
$216.89

Tools/3D Models

Product Guides