M83513/04-G10N
ITT CANNONCable Assembly Coaxial 0.914m 26AWG 51 POS D-Sub SKT Crimp
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Cable Assembly Coaxial 0.914m 26AWG 51 POS D-Sub SKT Crimp
Search Keywords: M8351304G10N
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M83513/04-G10N
Alias/AKA:
154181-0019-MS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Disclaimer:
Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Current Rating:
3 A max.
Saltspray:
48 hours
Insulator Resistance:
5000 megohms min.
Arrangement:
51 Contact
Moisture Resistance:
Insulator resistance > 100 megohms
Coupling:
Friction Coupling
Hardware:
No Hardware
Physical Shock:
50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
Durability Rating:
500 cycles of mating and unmating, 500 CPH max.
Contact Material:
gold plated copper alloy
Contact Resistance:
8 milliohms max.
Dielectric Withstanding Voltage:
600 VAC at sea level 150 VAC at 70,00 altitude
Contact Type:
Crimp
Shell Material:
Aluminum
Thermal Shock:
-55°/+125 °
Vibration:
20Gs, 10-2000 Hz. 12 hours
Insulator Material:
contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
Series:
Micro "D" Metal Shell
Termination Type:
8" Min, M22759/33 #26AWG, White
Shell Finish:
Electroless Nickel
Gender:
Socket
English
Chinese
Spanish
