M83513/03-G04C by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

M83513/03-G04C

D Microminiature Connector - 51 Contact - Male - 0.05 inch Pitch - Crimp Terminal - #2-56 Unc-2b - Plug ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

154182-0004-MS is a microminiature connector from ITT Cannon's Cannon Micro Connector portfolio, designed for high-density interconnect applications. This connector is part of a product family that offers reliable and cost-effective micro interconnect solutions with various contact arrangements and shell configurations. The product line supports multiple wire types and shell finishes including cadmium/yellow chromate over nickel and electroless nickel options. These connectors are commonly used in aerospace, defense electronics, medical electronics, industrial automation, and telecommunications applications where compact, high-performance interconnects are required.

Search Keywords: M8351303G04C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M83513/03-G04C
Alias/AKA:
154182-0004-MS
Unit of Measure:
Per Each
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Gender:
Pin
Contact Plating:
Gold

FREQUENTLY ASKED QUESTIONS

Is M83513/03-G04C RoHS compliant?

No, M83513/03-G04C is not RoHS compliant.

What is the lead time for M83513/03-G04C?

The standard lead time for M83513/03-G04C is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$777.57
3
$775.62
5
$492.75
8
$325.08
10 +
$318.58

Tools/3D Models

Product Guides