help desk software
M24308/24-5Z by itt cannon
Image is representational - see mfr. specs

M24308/24-5Z

ITT CANNON

The M24308/24-5Z is a 50-position D-Subminiature plug connector with solder cup pin contacts, designed for environmentally demanding applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The M24308/24-5Z, also known as ITT Cannon part number DDMM50PM, is a D*D Environmental Series D-Subminiature plug. It features a rugged aluminum shell with cadmium plating and a yellow chromate coating for corrosion resistance. The connector contains 50 non-removable, gold-plated copper alloy pin contacts with solder cup terminations that accommodate up to #20 AWG wire. Meeting the requirements of MIL-C-24308, this connector provides superior vibration and moisture resistance, making it ideal for harsh environments in aircraft, missile, and ground support equipment.

Search Keywords: M24308245Z

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M24308/24-5Z
Alias/AKA:
130775-0102-MS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Gender:
Pin
Operating Temperature:
-55°/+150 °

IN STOCK: 54

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$52.31
5
$48.53
10
$40.84
25
$37.91
50
$36.10
75
$35.92
100 +
$33.38

Tools/3D Models

Product Guides