KPT2E20-24S-EX by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

KPT2E20-24S-EX

Box Mount Recep SZ20 24POS Skt ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

KPT2E20-24S-EX is a circular connector designed for harsh-environment interconnect applications, featuring a shell size 24 with socket (S) contacts and PCB solder pin configuration (0.76 x 7mm). The connector is manufactured by ITT Cannon in accordance with VG95328 specifications and incorporates a met seal with jam nut design. Key dimensional specifications include a shell diameter (Ø A) of 38.10 mm, thread type 1-5/8-18UNEF, and panel thickness accommodation from 1.6 to 6.5 mm. The connector is engineered for reliable performance in demanding environments, offering proven interconnect solutions for aerospace, defense, and industrial applications where durability and signal integrity are critical.

Search Keywords: KPT2E2024SEX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT2E20-24S-EX
Alias/AKA:
121566-0396
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
PL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is KPT2E20-24S-EX RoHS compliant?

No, KPT2E20-24S-EX is not RoHS compliant.

What is the lead time for KPT2E20-24S-EX?

The standard lead time for KPT2E20-24S-EX is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
2
$121.38
5
$121.08
10
$120.78
13
$120.47
25
$77.10
38
$60.24
50 +
$59.03

Tools/3D Models

Product Guides