KPT07A12-10S-EX-A206 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

KPT07A12-10S-EX-A206

Circular Connector Metal Commercial Socket Receptacle Kpt Series ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

KPT07A12-10S-EX-A206 is an M12 threaded circular connector manufactured by ITT Cannon for demanding interconnect applications in harsh environments. The connector features a shell size 10 with an outer diameter (Ø A) of 15.00 mm and is designed to accommodate panel thicknesses ranging from 1.6 mm to 3.5 mm. It utilizes an 11/16-24 UNEF thread specification and includes a maximum shell length (Le max.) of 33.5 mm, with a panel mounting hole diameter (Ø N) of 30.1 mm. The connector is manufactured to VG95328 standards and is available with multiple plating options including Tin Zinc Matt Grey (A241), Zinc Cobalt black (A232), Zinc Nickel (A240), and Nickel (A34) finishes, all RoHS compliant. This connector is ideal for military, aerospace, and industrial applications requiring reliable interconnection in extreme conditions.

Search Keywords: KPT07A1210SEXA206

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT07A12-10S-EX-A206
Unit of Measure:
Per Each
RoHS:
No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is KPT07A12-10S-EX-A206 RoHS compliant?

No, KPT07A12-10S-EX-A206 is not RoHS compliant.

What is the lead time for KPT07A12-10S-EX-A206?

The standard lead time for KPT07A12-10S-EX-A206 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19

Ships today, if you order in

Minimum Order Quantity: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2
$42.98
8 +
$41.27

Tools/3D Models

Product Guides