KJL7T15B19PN by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

KJL7T15B19PN

Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

111031-0105 is a 38999-Style Series II wall mounting receptacle connector designed for demanding aerospace and defense applications requiring high reliability and environmental resistance. The connector features a rear release contact retention system (indicated by blue band), polarizing keyway, and accommodates multiple shell sizes ranging from 8 to 24 with various hardware finish options including bright cadmium, olive drab cadmium, and electroless nickel plating. It supports multiple contact arrangements and styles (pin or socket), with thread specifications ranging from 7/16-28UNEF-2A to 1-7/16-18UNEF-2A depending on shell size, and operates across temperature ranges from -65°C to +200°C depending on finish selection. The connector is engineered to withstand extreme shock, vibration, and environmental exposure typical in severe service aerospace applications, offering lightweight and space-saving solutions with high bandwidth and power capabilities.

Search Keywords: KJL7T15B19PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KJL7T15B19PN
Alias/AKA:
111031-0105
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is KJL7T15B19PN RoHS compliant?

Yes, KJL7T15B19PN is RoHS compliant.

What is the lead time for KJL7T15B19PN?

The standard lead time for KJL7T15B19PN is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
1
$850.15
5
$848.03
7
$845.91
13
$480.79
19
$339.35
25 +
$332.56

Tools/3D Models

Product Guides