KJL6T15N35PN26
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port ...
DESCRIPTION
The 111078-0053 is a 38999-Style Series III composite connector manufactured by ITT Cannon for demanding aerospace and defense applications. This connector is engineered to withstand extreme shock, vibration, and environmental exposure with a durability rating of 500 mating and unmating cycles. It operates across a wide temperature range from -65°C to +200°C (Class F) and features EMI shielding effectiveness greater than 90 dB at 100 MHz and greater than 65 dB at 10 GHz, with shell-to-shell conductivity of 1.0 millivolt maximum resistance. The connector is rated for sine vibration up to 60 G's and random vibration of 49.5 Grms at ambient temperature, and is designed to operate reliably between sea level and 100,000 feet altitude. Its robust construction, corrosion resistance (500 hours salt spray), and fluid immersion capabilities make it ideal for severe service applications in military and commercial aerospace systems.
Search Keywords: KJL6T15N35PN26
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is KJL6T15N35PN26 RoHS compliant?
Yes, KJL6T15N35PN26 is RoHS compliant.
What is the lead time for KJL6T15N35PN26?
The standard lead time for KJL6T15N35PN26 is approximately 38 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 38 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
