help desk software
KJAD0T25F35SN115 by itt cannon
Image is representational - see mfr. specs

KJAD0T25F35SN115

ITT CANNON

Connector MIL-DTL-38999 Circular Socket 25 Position Solder Straight Wall Mount 25 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

111434-1226 is a D38999-Style Series III circular connector engineered for demanding military and aerospace applications. This connector features superior EMI shielding providing protection up to 65dB at 10 GHz, rear release crimp snap-in contacts, and an interfacial seal that inhibits electrolytic erosion of contacts. It supports a maximum voltage range of 1000-2300 VAC, maximum current of 1.5-23.0 Amps, and operates within a temperature range of -65°C to +200°C. The connector offers 500 mating cycles durability and is available in multiple service classes including electroless nickel finishes with up to 500 hours salt spray resistance. Common applications include military vehicles, defense electronics, commercial and military aircraft, tactical communications, and avionics systems.

Search Keywords: KJAD0T25F35SN115

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KJAD0T25F35SN115
Alias/AKA:
111434-1226
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 32

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$1,374.54
5
$1,371.10
7
$1,367.68
13
$752.28
19
$525.56
25 +
$515.04

Tools/3D Models

Product Guides