help desk software
KJAD0T17W35PN115 by itt cannon
Image is representational - see mfr. specs

KJAD0T17W35PN115

ITT CANNON

Conn Rcpt Male 55POS Solder ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 111430-0685 is a D38999-Style Series III connector designed for demanding military and aerospace applications requiring high reliability and performance in harsh environments. It features high contact density, wire sealing grommets, and superior EMI shielding providing protection up to 65 dB at 10 GHz, along with rear release crimp snap-in contacts and an interfacial seal that inhibits electrolytic erosion. The connector operates across a temperature range of -65°C to +200°C with a maximum voltage rating of 1000–2300 VAC and maximum current of 1.5–23.0 Amps, supporting up to 500 mating cycles. Available in multiple service classes (F, G, and W) with salt spray resistance up to 500 hours, this connector is ideal for military vehicles, defense electronics, commercial and military aircraft, tactical communications, and avionics systems.

Search Keywords: KJAD0T17W35PN115

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KJAD0T17W35PN115
Alias/AKA:
111430-0685
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$847.91
5
$845.79
7
$843.67
13
$479.52
19
$338.46
25 +
$331.68

Tools/3D Models

Product Guides