KJA6T9W35PN by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

KJA6T9W35PN

Conn Plug Male 6POS Gold Crimp ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

111435-0025 is a 38999-Style Series III composite circular connector from ITT Cannon, engineered for demanding defense and commercial aerospace applications. This connector features a rear release contact retention system indicated by a blue band and a fully mated indicator band in red. The connector is designed to withstand extreme shock, exposure, and vibration conditions while providing lightweight, space-saving solutions with high bandwidth and power capabilities. Available in multiple shell sizes with various contact arrangements, it supports contact sizes including 22D, 20, 16, and 12 with corresponding wire accommodations. Common applications include military systems, commercial aerospace equipment, and other severe service environments where reliable interconnect performance is critical.

Search Keywords: KJA6T9W35PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KJA6T9W35PN
Alias/AKA:
111435-0025
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is KJA6T9W35PN RoHS compliant?

No, KJA6T9W35PN is not RoHS compliant.

What is the lead time for KJA6T9W35PN?

The standard lead time for KJA6T9W35PN is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$659.07
5
$657.42
7
$655.78
13
$372.73
19
$263.08
25 +
$257.82

Tools/3D Models

Product Guides