KJ20-ALUMEL-CONTACT-PIN
KJ20 Alumel Contact Pin; 38999 Series I, II, And I ...
DESCRIPTION
The 030-1997-026 is a crimp contact pin manufactured from Alumel material for use in KJ20 connector applications. This contact is engineered to accommodate #20, #22, and #24 gauge wires and features a crimp barrel design with specified dimensional tolerances per ASME Y14.3M-1994 standards. The contact exhibits a reference diameter of 0.531 inches and includes a maximum flat dimension of 0.094 inches, with all diameters maintained concentric within 0.003 inches TIR. The design permits indents on the crimp barrel provided they do not exceed the maximum crimp pot outer diameter and no burrs are present. This contact is suitable for high-reliability connector applications requiring precise wire termination and is compatible with M225201-01 crimp tools using M225201-04 locators.
Search Keywords: KJ20ALUMELCONTACTPIN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is KJ20-ALUMEL-CONTACT-PIN RoHS compliant?
Yes, KJ20-ALUMEL-CONTACT-PIN is RoHS compliant.
What is the lead time for KJ20-ALUMEL-CONTACT-PIN?
The standard lead time for KJ20-ALUMEL-CONTACT-PIN is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 102
Can Ship immediately
MOQ for out of Stock Qty: 250
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
