INSUL-CA-KR10SL-3P-RR by itt cannon
ITT CANNON Authorized Distributor

INSUL-CA-KR10SL-3P-RR

INSUL CA-KR10SL-3P RR; MIL-DTL 5015 Firewall; Circ ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

094-0110-000 is a VEAM CIR Series bayonet-coupling connector manufactured by ITT Cannon, designed for critical industrial interconnect applications requiring reliable electrical connections. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The shell is constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert material is polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber, while contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating. The connector supports multiple contact quantities and arrangements with service ratings ranging from I to C, operating voltages from 250 V DC to 4200 V DC, and maximum currents up to 350 A depending on contact size and configuration. These connectors are ideal for aerospace, energy infrastructure, and transportation applications where durability, environmental resistance, and high-reliability electrical connections are essential.

Search Keywords: INSULCAKR10SL3PRR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
INSUL-CA-KR10SL-3P-RR
Alias/AKA:
094-0110-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is INSUL-CA-KR10SL-3P-RR RoHS compliant?

Yes, INSUL-CA-KR10SL-3P-RR is RoHS compliant.

What is the lead time for INSUL-CA-KR10SL-3P-RR?

The standard lead time for INSUL-CA-KR10SL-3P-RR is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$198.33
5
$197.83
10
$197.34
13
$196.84
25
$108.38
38
$75.27
50 +
$73.76

Tools/3D Models

Product Guides