GROM-CA-KE-28-21-PIN-&-SKT by itt cannon
ITT CANNON Authorized Distributor

GROM-CA-KE-28-21-PIN-&-SKT

Grom Ca-ke 28-21 Pin & Skt / 351-0437-000 / Circular ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 351-0437-000 is a VEAM CIR Series bayonet-coupling circular connector manufactured by ITT Cannon, engineered to meet NATO Standard VG95234 and MIL-DTL-5015 specifications for physical size, layout, and environmental requirements. The connector features a shell constructed from aluminum alloy with multiple finish options including hard black anodize (T89), non-cadmium (Green-T100), electroless nickel (T29), and cadmium-olive drab (T3), with optional materials such as stainless steel, bronze, and plastic composite available. The insert is manufactured from polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber, while contacts are made from copper alloy or thermocouple alloys with silver, gold, or rhodium plating finishes. This connector supports multiple contact sizes (ranging from size 20 to 4/0) and wire gauges (AWG 4 to 26), with current ratings from 7.5 A to 225 A depending on contact configuration, making it suitable for demanding industrial, aerospace, and energy infrastructure applications requiring reliable electrical interconnection.

Search Keywords: GROMCAKE2821PINSKT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
GROM-CA-KE-28-21-PIN-&-SKT
Alias/AKA:
351-0437-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926904590
COO:
CA
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is GROM-CA-KE-28-21-PIN-&-SKT RoHS compliant?

Yes, GROM-CA-KE-28-21-PIN-&-SKT is RoHS compliant.

What is the lead time for GROM-CA-KE-28-21-PIN-&-SKT?

The standard lead time for GROM-CA-KE-28-21-PIN-&-SKT is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$426.64
5
$425.58
10
$424.51
13
$423.45
25
$232.43
38
$157.74
50 +
$154.59

Tools/3D Models

Product Guides