GROM-CA-KE-12S-3-PIN-&-SKT
Grom CA-KE-12S-3 Pin & Skt / 351-0430-000 / Circular ...
DESCRIPTION
The 351-0430-000 is a VEAM CIR Series connector designed for reliable interconnect solutions in demanding environments. This bayonet-coupling connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, with finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is made from polychloroprene (neoprene) with alternatives including silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are available in copper alloy or thermocarbon alloys with silver, gold, or rhodium plating. The connector is available in cadmium-free and lead-free material options, making it suitable for aerospace, military, industrial, and transportation applications requiring robust, environmentally compliant interconnect solutions.
Search Keywords: GROMCAKE12S3PINSKT
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is GROM-CA-KE-12S-3-PIN-&-SKT RoHS compliant?
Yes, GROM-CA-KE-12S-3-PIN-&-SKT is RoHS compliant.
What is the lead time for GROM-CA-KE-12S-3-PIN-&-SKT?
The standard lead time for GROM-CA-KE-12S-3-PIN-&-SKT is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 8
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
