GDD50PF0
D Sub Connector Housing, 50 Ways, D Sub, DD, GD, Plug, Steel Body ...
DESCRIPTION
111631-0001 is a high-reliability D Sub connector from the GD series designed for moisture protection applications. It features a 50-pin contact arrangement with crimp termination and gold over nickel contact finish for optimal conductivity. The connector supports a current rating of 7.5 A max, dielectric withstanding voltage of 1000 VAC at sea level, and operates over a wide temperature range of -65°C to +150°C. The shell is constructed from low carbon steel with yellow chromate over cadmium finish, while the insulator is made of thermoplastic PCT UL 94V-0 rated material. This connector is ideal for demanding applications requiring reliable electrical connections in harsh environments with excellent corrosion resistance demonstrated by 48-hour salt spray testing.
Search Keywords: GDD50PF0
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is GDD50PF0 RoHS compliant?
No, GDD50PF0 is not RoHS compliant.
What is the lead time for GDD50PF0?
The standard lead time for GDD50PF0 is approximately 23 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 37
Can Ship immediately
Factory Lead-Time 23 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
