E/B-ASSM-KVG/PVG-10-S by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

E/B-ASSM-KVG/PVG-10-S

Backshell 180° 10 Shell Size Nickel ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

057-0683-002 is a straight (Type S) backshell designed for use with MIL-C-26482 Series 2 connectors in shell size 10. This backshell features a conductive nickel finish, providing EMI/RFI shielding and environmental protection for cable terminations. The straight configuration offers direct cable routing with maximum dimensions of Vs Max 1.857 inches (47.17 mm) and Fs Max 0.286 inches (7.26 mm). This backshell is commonly used in military and aerospace applications where reliable cable strain relief and shielding are required.

Search Keywords: EBASSMKVGPVG10S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
E/B-ASSM-KVG/PVG-10-S
Alias/AKA:
057-0683-002
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Backshell
Shell Size:
10
Angular Function:
180 °
Connector Type:
Connector Circular

FREQUENTLY ASKED QUESTIONS

Is E/B-ASSM-KVG/PVG-10-S RoHS compliant?

No, E/B-ASSM-KVG/PVG-10-S is not RoHS compliant.

What is the lead time for E/B-ASSM-KVG/PVG-10-S?

The standard lead time for E/B-ASSM-KVG/PVG-10-S is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 88

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$368.58
5
$367.66
10
$366.74
13
$365.82
25
$200.80
38
$136.27
50 +
$133.55

Tools/3D Models

Product Guides