DPX2MAA106PA106P33B0001 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

DPX2MAA106PA106P33B0001

The 041783-0753 is a two-gang, ARINC 404 compliant rack and panel receptacle connector featuring 114 rear-release crimp contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 041783-0753 is a DPX2MA series two-gang rack and panel receptacle connector designed for high-density applications. It features an ARINC A style aluminum alloy shell with a cadmium plate finish and utilizes the LITTLE CAESAR contact assembly for rear insertion, release, and extraction of its crimp-type contacts. The connector is configured with two 57-contact arrangements, providing a total of 114 size 20 pin contacts. This model is specified with polarizing position 01 and modification code 01, indicating standard construction with six floating eyelets and tabs for junction shells. Operating over a temperature range of -54.2°C to +125°C and compliant with ARINC 404 standards, this miniature connector is ideal for avionics and other rack/panel systems requiring robust, high-density interconnection.

Search Keywords: DPX2MAA106PA106P33B0001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DPX2MAA106PA106P33B0001
Alias/AKA:
041783-0753
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is DPX2MAA106PA106P33B0001 RoHS compliant?

Yes, DPX2MAA106PA106P33B0001 is RoHS compliant.

What is the lead time for DPX2MAA106PA106P33B0001?

The standard lead time for DPX2MAA106PA106P33B0001 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$4,628.21
3
$4,616.64
5
$2,829.56
8
$1,805.70
10 +
$1,769.59

Tools/3D Models

Product Guides