DPAMA-RG-58/U-SHL-ASSY-JAC
ITT CANNONMiniature Rack and Panel Receptacle
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Miniature Rack and Panel Receptacle
Search Keywords: DPAMARG58USHLASSYJAC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DPAMA-RG-58/U-SHL-ASSY-JAC
Alias/AKA:
249-9008-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
N/A
Body Orientation:
N/A
Mounting:
N/A
Gender:
N/A
Pitch:
N/A
Number of Contacts:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
IN STOCK: 0
Factory Lead-Time 16 Weeks
Qty
Unit Price
1
$1,090.82
3
$1,069.84
5
+
$1,053.80
English
Chinese
Spanish
