DM53741-5062 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

DM53741-5062

D-Sub Contact - Male Pin - Right Angle - Coaxial Cable - 50.0µin (1.27µm) Gold Over Copper Contact Finish - Contact Size 8 - Solder Termination.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DM53741-5062 from ITT CANNON is right angle d-sub contact, male pin for coaxial cable and solder termination. This size 8 contact has 50.0µin (1.27µm) thick gold over copper contact finish.

Search Keywords: DM537415062

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DM53741-5062
Alias/AKA:
053741-5062
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Contact Type:
Coaxial
Gender:
Pin
Contact Size:
8
Contact Material:
Copper Alloy
Contact Plating:
Gold over Copper
Maximum Current Rating:
5 A
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is DM53741-5062 RoHS compliant?

Yes, DM53741-5062 is RoHS compliant.

What is the lead time for DM53741-5062?

The standard lead time for DM53741-5062 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$57.81
5
$57.67
10
$57.53
25
$57.38
50
$35.31
75
$27.96
100 +
$27.40

Tools/3D Models

Product Guides