help desk software
DDMZ-36H4S-N-A197 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

DDMZ-36H4S-N-A197

Conn D-Subminiature SKT 4Power/32Signal POS Solder ST Thru-Hole 36 Terminal 1 Port

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn D-Subminiature SKT 4Power/32Signal POS Solder ST Thru-Hole 36 Terminal 1 Port

Search Keywords: DDMZ36H4SNA197

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DDMZ-36H4S-N-A197
Alias/AKA:
053515-1670
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
D
Number of Contacts:
4Power/32Signal
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DDMZ-36H4S-N-A197 RoHS compliant?

Yes, DDMZ-36H4S-N-A197 is RoHS compliant.

What is the lead time for DDMZ-36H4S-N-A197?

The standard lead time for DDMZ-36H4S-N-A197 is approximately 32 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 27

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
27
$293.55
53
$157.85
79
$109.24
105 +
$107.06

Tools/3D Models

Product Guides