DCMM-13W6S by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

DCMM-13W6S

The DCMM-13W6S is a military-grade, combination D-subminiature receptacle with solder cup terminations, featuring 7 signal (size 20) and 6 empty (size 8) contact cavities. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DCMM-13W6S is a Combo D-subminiature receptacle from the military/hi-rel series, designed for applications requiring a mix of contact types within a single connector body. It features a solder cup termination style and a robust construction with 50 micro-inch gold plating on its copper alloy socket contacts. The connector has a DC shell size and a 13W6 layout, which provides 7 size 20 cavities for signal contacts and 6 empty size 8 cavities that can be populated with high power, high voltage, or coaxial contacts. Operating over a temperature range of -55°C to +125°C, this connector is ideal for space-optimized, shielded I/O interfaces in military, aerospace, and industrial equipment.

Search Keywords: DCMM13W6S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DCMM-13W6S
Alias/AKA:
051525-0003
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
42
Gender:
Socket
Operating Temperature:
-55°/+150 °

FREQUENTLY ASKED QUESTIONS

Is DCMM-13W6S RoHS compliant?

No, DCMM-13W6S is not RoHS compliant.

What is the lead time for DCMM-13W6S?

The standard lead time for DCMM-13W6S is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$45.75
5
$31.98
10
$29.90
42
$28.05
84
$27.77
126
$27.49
252 +
$25.98

Tools/3D Models

Product Guides