DBTBH25P20
D Subminiature Connector, 25 Contact(S), Male, 0.109 Inch Pitch, Solder Terminal, #4-40, Plug ...
DESCRIPTION
DBTBH25P20 is a hermetically sealed thru-bulkhead D-subminiature connector designed to meet extreme pressure differential environmental conditions. It features a shell size B with 25 contacts using #20 contact size, and is qualified to MIL-C-24308 specifications. The connector provides dimensional specifications including C dimension of 1.852 inches (47.04 mm), U minimum of 1.682 inches (42.72 mm), and V minimum of 0.477 inches (12.12 mm). The hermetic seal prevents leakage and accumulation of corrosive moisture behind the connector, with an air leakage rate of 1 micron cubic ft/hour maximum. This connector is ideal for shipboard navigation, military, and aerospace applications requiring reliable environmental sealing and pressure differential protection.
Search Keywords: DBTBH25P20
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DBTBH25P20 RoHS compliant?
Yes, DBTBH25P20 is RoHS compliant.
What is the lead time for DBTBH25P20?
The standard lead time for DBTBH25P20 is approximately 36 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 22
Can Ship immediately
Factory Lead-Time 36 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
