DBMM-25P-Z by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

DBMM-25P-Z

Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT Cannon DBMM-25P-Z is a D-Subminiature connector with 25 pins, designed for soldering onto circuit boards. This connector features a straight through-hole mounting style, with 25 terminals and 1 port for easy and reliable connectivity in a variety of electronic applications. Trust ITT Cannon for high-quality, durable connectors that meet your needs.

Search Keywords: DBMM25PZ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DBMM-25P-Z
Alias/AKA:
051522-0044
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °

FREQUENTLY ASKED QUESTIONS

Is DBMM-25P-Z RoHS compliant?

No, DBMM-25P-Z is not RoHS compliant.

What is the lead time for DBMM-25P-Z?

The standard lead time for DBMM-25P-Z is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 169

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$58.02
5
$57.44
10
$48.82
25
$48.23
50
$48.11
100
$41.00
250 +
$38.44

Tools/3D Models

Product Guides