DBBS-25
ITT CANNONJunction Shell 180° B Shell Size Chromate Over Cadmium Polypropylene
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Junction Shell 180° B Shell Size Chromate Over Cadmium Polypropylene
Search Keywords: DBBS25
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DBBS-25
Alias/AKA:
980-2001-491
RoHS:
Yes
HTS:
8538908180
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Backshell
Shell Size:
25
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Polypropylene
Dimension:
57.2 x 48 x 16.21 mm
IN STOCK: 292
Ships today, if you order in
Minimum Order: 5
Factory Lead-Time 10 Weeks
Qty
Unit Price
5
$8.862
25
$5.873
50
$5.647
100
$5.200
250
$4.926
500
$4.902
1,000
$4.877
2,500
+
$4.853
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
