DB-25S-1-B-0-N-A191-A197
Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port ...
DESCRIPTION
121073-2277-D is a standard D-Subminiature socket connector from the ITT Cannon ORIGINAL D series, designed for reliable signal and power interconnection. It features a 25-contact arrangement with size 20 turned copper alloy contacts finished with gold over nickel (Performance Class 2), supporting wire gauges from AWG 20-28. The connector offers a current rating of 7.5 A at 85°C or 5 A at 105°C, with a dielectric withstanding voltage of 1200 VAC at sea level and contact resistance of 10 milliohm maximum. Constructed with a steel shell with tin finish and black thermoplastic insulator (PCT UL 94V-0), it operates over a temperature range of -55°C to +125°C. This right-angled solder termination connector with 0.120" (3.05mm) through-hole mounting is ideal for industrial, telecommunications, and computing applications requiring durable and dependable connectivity.
Search Keywords: DB25S1B0NA191A197
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DB-25S-1-B-0-N-A191-A197 RoHS compliant?
Yes, DB-25S-1-B-0-N-A191-A197 is RoHS compliant.
What is the lead time for DB-25S-1-B-0-N-A191-A197?
The standard lead time for DB-25S-1-B-0-N-A191-A197 is approximately 29 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,531
Can Ship immediately
MOQ for out of Stock Qty: 42
Factory Lead-Time 29 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
