help desk software
DAMY-15S-K126 by itt cannon

DAMY-15S-K126

ITT CANNON

DAMY-15S-K126; D Sub; D Sub ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DAMY-15S-K126 is a high-reliability D-Sub connector from the ITT Cannon D'M series, designed for robust interconnect applications. It features a 15-contact arrangement with size 20 contacts, supporting wire gauges from AWG 20-28 and a maximum current rating of 7.5 A. The connector offers excellent electrical performance with a dielectric withstanding voltage of 1000 VAC at sea level and contact resistance of 7.5 milliohm maximum. With an operating temperature range of -55°C to +125°C and 200 mating cycles, this connector is built for demanding environments. The steel shell construction and salt spray resistance make it suitable for industrial, aerospace, and military applications requiring durable and reliable connections.

Search Keywords: DAMY15SK126

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DAMY-15S-K126
Alias/AKA:
053512-1682
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
25
$42.41
50
$26.10
75
$20.66
100 +
$20.25

Tools/3D Models

Product Guides