DA1153391 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

DA1153391

The DA1153391 is a plastic quick-disconnect endbell accessory for DA-size D-Subminiature connectors. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DA1153391 is a plastic endbell accessory designed for D-Subminiature connectors, providing a quick-disconnect housing. It is constructed from black thermoplastic with a UL 94V-0 flammability rating. This versatile accessory is designed for a DA shell size and supports both straight and 90-degree cable exits, offering flexibility in cable management. Intended for commercial applications, the kit includes front and rear shells, a cable clamp, a spacer, and screws to create a protective and strain-relieved termination.

Search Keywords: DA1153391

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DA1153391
Alias/AKA:
115339-0001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Type:
Plastic Endbell

FREQUENTLY ASKED QUESTIONS

Is DA1153391 RoHS compliant?

Yes, DA1153391 is RoHS compliant.

What is the lead time for DA1153391?

The standard lead time for DA1153391 is approximately 38 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,311

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
5
$11.03
25
$7.71
100
$7.21
300
$6.76
500
$6.69
1,000
$6.63
2,500
$6.61
5,000 +
$5.81

Tools/3D Models

Product Guides