CONT,PIN-KJ,KJL,KJA-16-20 by itt cannon
ITT CANNON Authorized Distributor

CONT,PIN-KJ,KJL,KJA-16-20

Contact PIN Crimp ST Cable Mount T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

030-1995-025 is a size 16 pin contact designed for MIL-C-38999 Series I, II, III military connectors manufactured by ITT Cannon. This contact is part of the KJL/KJ/KJA connector family and features color band identification (Orange, Blue, Yellow) for easy recognition and proper mating. The contact accommodates wire sizes from 16 to 20 AWG and is compatible with standard crimp tooling and insertion/extraction tools specified in military standards. These contacts are widely used in military and aerospace applications where reliable electrical connections and compliance with MIL-C-38999 specifications are essential.

Search Keywords: CONTPINKJKJLKJA1620

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CONT,PIN-KJ,KJL,KJA-16-20
Alias/AKA:
030-1995-025
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Contact Type:
Signal
Gender:
Pin
Contact Material:
Copper Alloy
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is CONT,PIN-KJ,KJL,KJA-16-20 RoHS compliant?

Yes, CONT,PIN-KJ,KJL,KJA-16-20 is RoHS compliant.

What is the lead time for CONT,PIN-KJ,KJL,KJA-16-20?

The standard lead time for CONT,PIN-KJ,KJL,KJA-16-20 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 129

Can Ship immediately

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$31.79
5
$30.72
10
$30.26
25
$29.66
50
$29.20
100
$28.74
250 +
$28.13

Tools/3D Models

Product Guides