CIRG08SB-20-22PW-F80-T104 by itt cannon
ITT CANNON Authorized Distributor

CIRG08SB-20-22PW-F80-T104

Circular Connector - 90 Degree Plug - Male Pins - 6 Position - Shell Size-Insert 20-22 - Bayonet Lock - Crimp Contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CIRG08SB-20-22PW-F80-T104 from ITT CANNON is circular connector, 90 degree plug with male pins, 6 position, shell size-insert 20-22, bayonet lock, RFI shield spring, backshell (with the swivel coupling nut and adapter suitable for use with heat shrink tubing or boot), orientation W and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with zinc/cobalt finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: CIRG08SB2022PWF80T104

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CIRG08SB-20-22PW-F80-T104
Alias/AKA:
Z-0L83666, 000L83666
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is CIRG08SB-20-22PW-F80-T104 RoHS compliant?

Yes, CIRG08SB-20-22PW-F80-T104 is RoHS compliant.

What is the lead time for CIRG08SB-20-22PW-F80-T104?

The standard lead time for CIRG08SB-20-22PW-F80-T104 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 22

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$325.36
3
$315.13
5
$302.16
8
$299.17
10 +
$296.21

Tools/3D Models

Product Guides