CIRG06SB-24-11S-F80-T12 by itt cannon
ITT CANNON Authorized Distributor

CIRG06SB-24-11S-F80-T12

Circular Connector - Straight Plug - Female Sockets - 9 Position - Shell Size-Insert 24-11 - Bayonet Lock - Crimp Contacts. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CIRG06SB-24-11S-F80-T12 from ITT CANNON is circular connector, straight plug with female sockets, 9 position, shell size-insert 24-11, bayonet lock, RFI shield spring, backshell (with the swivel coupling nut and adapter suitable for use with heat shrink tubing or boot) and crimp contacts. This connector has copper alloy contacts with gold finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.

Search Keywords: CIRG06SB2411SF80T12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CIRG06SB-24-11S-F80-T12
Alias/AKA:
Z93166, 000713910
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is CIRG06SB-24-11S-F80-T12 RoHS compliant?

No, CIRG06SB-24-11S-F80-T12 is not RoHS compliant.

What is the lead time for CIRG06SB-24-11S-F80-T12?

The standard lead time for CIRG06SB-24-11S-F80-T12 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$537.57
3
$536.23
5
$395.98
8
$293.89
10 +
$288.02

Tools/3D Models

Product Guides