CIR08R-24-19S-F80-T12 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

CIR08R-24-19S-F80-T12

Circular Connector - 90 Degree Plug - Female Sockets - 12 Position - Shell Size-Insert 24-19 - Bayonet Lock - Crimp Contacts. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CIR08R-24-19S-F80-T12 from ITT CANNON is circular connector, 90 degree plug with female sockets, 12 position, shell size-insert 24-19, bayonet lock, backshell (includes wire sealing grommet and compression ring) and crimp contacts. This connector has copper alloy contacts with gold finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.

Search Keywords: CIR08R2419SF80T12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CIR08R-24-19S-F80-T12
Alias/AKA:
Z98860, 000255720
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is CIR08R-24-19S-F80-T12 RoHS compliant?

No, CIR08R-24-19S-F80-T12 is not RoHS compliant.

What is the lead time for CIR08R-24-19S-F80-T12?

The standard lead time for CIR08R-24-19S-F80-T12 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$332.24
3
$331.41
5
$244.74
8
$181.64
10 +
$178.01

Tools/3D Models

Product Guides