CIR06R-36-B78P-F80-T39-V0
ITT CANNONCircular Connector - Straight Plug - Male Pins - 14 Position - Shell Size-Insert 36B-78 - Bayonet Lock - Crimp Contacts. ...
DESCRIPTION
The CIR06R-36-B78P-F80-T39-V0 from ITT CANNON is circular connector (contacts not supplied), straight plug with male pins, 14 position, shell size-insert 36B-78, bayonet lock, backshell (includes wire sealing grommet and compression ring) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with black epoxyurhetanic varnish finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: CIR06R36B78PF80T39V0
SPECIFICATIONS
IN STOCK: 1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only: 1
Minimum Order Quantity: 2
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
