CIR06F-18-12S-F80-V0
Circular Connector - Straight Plug - Female Sockets - 6 Position - Shell Size-Insert 18-12 - Bayonet Lock - Crimp Contacts. ...
DESCRIPTION
The CIR06F-18-12S-F80-V0 from ITT CANNON is circular connector (contacts not supplied), straight plug with female sockets, 6 position, shell size-insert 18-12, bayonet lock, backshell (with A style clamp and bushing but includes wire sealing grommet and compression ring) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.
Search Keywords: CIR06F1812SF80V0
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is CIR06F-18-12S-F80-V0 RoHS compliant?
No, CIR06F-18-12S-F80-V0 is not RoHS compliant.
What is the lead time for CIR06F-18-12S-F80-V0?
The standard lead time for CIR06F-18-12S-F80-V0 is approximately 19 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 19 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
