CIR06CFZ-18-1P-F80 by itt cannon
ITT CANNON Authorized Distributor

CIR06CFZ-18-1P-F80

Circular Connector - Straight Plug - Male Pins - 10 Position - Shell Size-Insert 18-1 - Bayonet Lock - Crimp Contacts. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CIR06CFZ-18-1P-F80 from ITT CANNON is circular connector, straight plug with male pins, 10 position, shell size-insert 18-1, bayonet lock, backshell (with C style clamp but includes wire sealing grommet and compression ring) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.

Search Keywords: CIR06CFZ181PF80

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CIR06CFZ-18-1P-F80
Alias/AKA:
Z00936, 000338090
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is CIR06CFZ-18-1P-F80 RoHS compliant?

No, CIR06CFZ-18-1P-F80 is not RoHS compliant.

What is the lead time for CIR06CFZ-18-1P-F80?

The standard lead time for CIR06CFZ-18-1P-F80 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 13   can ship 1/5/27 

MOQ for out of Stock Qty: 3

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$245.71
3
$245.09
5
$180.99
8
$134.33
10 +
$131.64

Tools/3D Models

Product Guides