CIR06CF-18-19S-F80-T108
Circular Connector - Straight Plug - Female Sockets - 10 Position - Shell Size-Insert 18-19 - Bayonet Lock - Crimp Contacts. ...
DESCRIPTION
The CIR06CF-18-19S-F80-T108 from ITT CANNON is circular connector, straight plug with female sockets, 10 position, shell size-insert 18-19, bayonet lock, backshell (with C style clamp) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with non-cadmium, black finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: CIR06CF1819SF80T108
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is CIR06CF-18-19S-F80-T108 RoHS compliant?
Yes, CIR06CF-18-19S-F80-T108 is RoHS compliant.
What is the lead time for CIR06CF-18-19S-F80-T108?
The standard lead time for CIR06CF-18-19S-F80-T108 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
