CIR030RVFP-32-22P-F80-VO by itt cannon
ITT CANNON Authorized Distributor

CIR030RVFP-32-22P-F80-VO

Circular Connector - Receptacle - Male Pins - 54 Position - Shell Size-Insert 32-22 - Bayonet Lock - Crimp Contacts - Rear Panel Mount. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CIR030RVFP-32-22P-F80-VO from ITT CANNON is rear panel (square flange with non threaded through mounting hole) mount circular connector (contacts not supplied), receptacle with male pins, 54 position, shell size-insert 32-22, bayonet lock, backshell (includes wire sealing grommet and compression ring) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.

Search Keywords: CIR030RVFP3222PF80VO

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CIR030RVFP-32-22P-F80-VO
Alias/AKA:
Z66299, 000230560
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is CIR030RVFP-32-22P-F80-VO RoHS compliant?

No, CIR030RVFP-32-22P-F80-VO is not RoHS compliant.

What is the lead time for CIR030RVFP-32-22P-F80-VO?

The standard lead time for CIR030RVFP-32-22P-F80-VO is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$226.33
3
$225.77
5
$166.72
8
$123.74
10 +
$121.26

Tools/3D Models

Product Guides