CIR030IC14-40A-60S-F80T12V
Circular Connector - Receptacle - Female Sockets - 60 Position - Shell Size-Insert 40A-60 - Bayonet Lock - Crimp Contacts - Rear Panel Mount. ...
DESCRIPTION
The CIR030IC14-40A-60S-F80T12V from ITT CANNON is rear panel mount circular connector (contacts not supplied), receptacle with female sockets, 60 position, shell size-insert 40A-60, bayonet lock and crimp contacts. This connector has copper alloy contacts with gold finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.
Search Keywords: CIR030IC1440A60SF80T12V
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is CIR030IC14-40A-60S-F80T12V RoHS compliant?
Yes, CIR030IC14-40A-60S-F80T12V is RoHS compliant.
What is the lead time for CIR030IC14-40A-60S-F80T12V?
The standard lead time for CIR030IC14-40A-60S-F80T12V is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 30
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
