CIR030CFZ-16-11P-F80-T29 by itt cannon
ITT CANNON Authorized Distributor

CIR030CFZ-16-11P-F80-T29

Circular Connector - Receptacle - Male Pins - 2 Position - Shell Size-Insert 16-11 - Bayonet Lock - Crimp Contacts - Rear Panel Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CIR030CFZ-16-11P-F80-T29 from ITT CANNON is rear panel (square flange with through mounting hole) mount circular connector, receptacle with male pins, 2 position, shell size-insert 16-11, bayonet lock, backshell (with C style clamp but includes wire sealing grommet and compression ring) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with electroless nickel finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: CIR030CFZ1611PF80T29

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CIR030CFZ-16-11P-F80-T29
Alias/AKA:
Z101908
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is CIR030CFZ-16-11P-F80-T29 RoHS compliant?

Yes, CIR030CFZ-16-11P-F80-T29 is RoHS compliant.

What is the lead time for CIR030CFZ-16-11P-F80-T29?

The standard lead time for CIR030CFZ-16-11P-F80-T29 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 67

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$262.74
3
$262.08
5
$193.53
8
$143.65
10 +
$140.77

Tools/3D Models

Product Guides