CGF6M20D05PN-A240 by itt cannon
ITT CANNON Authorized Distributor

CGF6M20D05PN-A240

Power Supply Connector - Straight Plug With M Endbell - Male Pins - Shell Size 20 - 5-Way Contact Arrangement - 95° - Crimp Termination. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CGF6M20D05PN-A240 from ITT CANNON is power supply connector, straight plug with M endbell (endbell for shielding and heat shrink boot), male pins, shell size 20 and crimp termination. This connector has 5-way (without pilot contact) contact arrangement, 95° insert position, 16A current rating, 380V voltage rating and zinc nickel blue plating.

Search Keywords: CGF6M20D05PNA240

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CGF6M20D05PN-A240
Alias/AKA:
121590-5075
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is CGF6M20D05PN-A240 RoHS compliant?

Yes, CGF6M20D05PN-A240 is RoHS compliant.

What is the lead time for CGF6M20D05PN-A240?

The standard lead time for CGF6M20D05PN-A240 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$1,921.44
2
$1,902.41
3
$1,883.58
4
$1,864.93
5 +
$1,846.46

Tools/3D Models

Product Guides