CA3106R16S-1S-F80 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

CA3106R16S-1S-F80

Circular Connector - Straight Plug - Contact Arrangement: 16S-1 - Sockets - Threaded Coupling - Endbell No Cable Clamp

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circular Connector - Straight Plug - Contact Arrangement: 16S-1 - Sockets - Threaded Coupling - Endbell No Cable Clamp

Search Keywords: CA3106R16S1SF80

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA3106R16S-1S-F80
Alias/AKA:
037383-0366
Unit of Measure:
Per Each
RoHS:
No
HTS:
8535908040
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min):
1,1 mm

FREQUENTLY ASKED QUESTIONS

Is CA3106R16S-1S-F80 RoHS compliant?

No, CA3106R16S-1S-F80 is not RoHS compliant.

What is the lead time for CA3106R16S-1S-F80?

The standard lead time for CA3106R16S-1S-F80 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 32

Can Ship immediately

On Order: 87   can ship 11/30/26 

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$120.67
5
$111.91
10
$108.14
25
$103.16
50
$52.26
100
$52.13
250 +
$52.00

Tools/3D Models

Product Guides