CA3106E36-10S-B-F0
ITT CANNONCircular Connector - Straight Plug - Contact Arrangement: 36-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circular Connector - Straight Plug - Contact Arrangement: 36-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E3610SBF0
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA3106E36-10S-B-F0
Alias/AKA:
121146-0100
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Air And Creepage Paths (Min):
1,1 mm
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
25
$312.66
50
$165.01
75
$113.48
100
+
$111.21
English
Chinese
Spanish
