CA3106E22-7S-B-02
ITT CANNONCircular Connector - Straight Plug - Contact Arrangement: 22-7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circular Connector - Straight Plug - Contact Arrangement: 22-7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E227SB02
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA3106E22-7S-B-02
Alias/AKA:
121142-0288
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
1
Air And Creepage Paths (Min):
4,8 mm
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
25
$245.34
50
$129.49
75
$89.05
100
+
$87.27
English
Chinese
Spanish
