CA3106E18-21P-B-14
ITT CANNONCircular Connector - Straight Plug - Contact Arrangement: 18-21 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circular Connector - Straight Plug - Contact Arrangement: 18-21 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E1821PB14
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA3106E18-21P-B-14
Alias/AKA:
121140-0300
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Air And Creepage Paths (Min):
1,1 mm
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
25
$213.88
50
$112.88
75
$77.63
100
+
$76.08
English
Chinese
Spanish
