CA3106E14S-7S-B-14
ITT CANNONCircular Connector - Straight Plug - Contact Arrangement: 14S-7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circular Connector - Straight Plug - Contact Arrangement: 14S-7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3106E14S7SB14
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA3106E14S-7S-B-14
Alias/AKA:
121136-0149
Unit of Measure:
Per Each
RoHS:
Yes
COO:
PL
Supplier Standard Pack:
1
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min):
1,1 mm
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
25
$131.07
50
$69.39
75
$48.83
100
+
$47.85
English
Chinese
Spanish
