CA3101E20-8P-B-F80-F42
ITT CANNONCircular Connector - Cable Mount - Contact Arrangement: 20-8 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circular Connector - Cable Mount - Contact Arrangement: 20-8 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3101E208PBF80F42
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA3101E20-8P-B-F80-F42
Alias/AKA:
121224-2098
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min):
0,7 mm
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 20 Weeks
Qty
Unit Price
25
$93.23
50
$49.36
75
$34.73
100
+
$34.04
English
Chinese
Spanish
