CA3100E36-10P-B-01
ITT CANNONCircular Connector - Wall Mount - Contact Arrangement: 36-10 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circular Connector - Wall Mount - Contact Arrangement: 36-10 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3100E3610PB01
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA3100E36-10P-B-01
Alias/AKA:
121229-0313
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Air And Creepage Paths (Min):
1,1 mm
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 20 Weeks
Qty
Unit Price
25
$328.28
50
$173.26
75
$119.15
100
+
$116.77
English
Chinese
Spanish
